The HZ7A2 is a single zener diode with a nominal reference voltage of 6.55V and a maximum voltage tolerance of 2.29%. It has a maximum power dissipation of 500mW and is packaged in a DO-35 case with a wire terminal form and axial terminal position. The diode element is made of silicon and has a unidirectional polarity. It is not qualified and is not RoHS compliant.
Renesas HZ7A2 technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 15R |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-XALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 500mW |
| Number of Elements | 1 |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 6.55V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 2.29% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HZ7A2 to view detailed technical specifications.
No datasheet is available for this part.