The HZS15-2L is a single Zener diode with a nominal reference voltage of 14.8V and a maximum voltage tolerance of 2.03%. It has a maximum power dissipation of 400mW and a dynamic impedance of 80 ohms maximum. The diode is packaged in a DO-34 style case with a glass body and a tin-plated axial wire terminal. The diode is not qualified and is not RoHS compliant.
Renesas HZS15-2L technical specifications.
| Case Connection | Isolated |
| Diode Element Material | SILICON |
| Diode Type | ZENER |
| Dynamic Impedance-Max | 80R |
| JEDEC-95 Code | DO-34 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 400mW |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reference Voltage-Nom | 14.8V |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | ZENER |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| Voltage Tol-Max | 2.03% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HZS15-2L to view detailed technical specifications.
No datasheet is available for this part.