The ID82C85 is a clock generator IC from Renesas, featuring 24 terminals and a dual-row DIP package. It operates within a temperature range of -40°C to 85°C and is designed for industrial applications. The device requires a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The supply current is maximized at 70mA. This clock generator IC is suitable for use in various computing and embedded systems applications, including processor-specific peripherals.
Renesas ID82C85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ID82C85 to view detailed technical specifications.
No datasheet is available for this part.