Renesas IS82C37A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
| External Data Bus Width | 8 |
| Address Bus Width | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS82C37A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.