The IS82C85 is a 28-pin quad clock generator IC from Renesas, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device requires a maximum supply current of 70mA. The IS82C85 is packaged in a 28-pin LCC package, with a quad terminal position.
Renesas IS82C85 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas IS82C85 to view detailed technical specifications.
No datasheet is available for this part.