Dual operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a nominal supply voltage of ±15V with a maximum limit of ±16.5V. Key performance specifications include a nominal slew rate of 300 V/µs, a unity gain bandwidth of 70 MHz, and a minimum voltage gain of 12000. The device operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal PDSO package.
Renesas ISL55002IB-T7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 9.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 3.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 300 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 12000 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -16.5 |
| Micropower | NO |
| Slew Rate-Min | 260 |
| Input Offset Current-Max (IIO) | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL55002IB-T7 to view detailed technical specifications.
No datasheet is available for this part.