Renesas LM3S9B92-IQC80-C5 technical specifications.
| Interface | IrDA, SCI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 115 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | H8® H8S/2600 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas LM3S9B92-IQC80-C5 to view detailed technical specifications.
No datasheet is available for this part.