Renesas M306V5EESS technical specifications.
| Height - Seated (Max) | 5.35mm |
| Length | 56.4mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 46 |
| Package Body Material | Metal |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, WINDOW, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas M306V5EESS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
