
The M306V7FGFS is a 16MHz microcontroller with 16-bit data bus width, supporting I2C and UART interfaces. It features 256KB of FLASH memory and 10KB of RAM. The device operates within a temperature range of -20°C to 70°C and has a maximum power dissipation of 415mW. The microcontroller is available in a CLCC-8 package, suitable for surface mount applications.
Renesas M306V7FGFS technical specifications.
| Package/Case | CLCC |
| Data Bus Width | 16b |
| Frequency | 16MHz |
| Interface | I2C, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 415mW |
| Max Supply Voltage | 3.45V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas M306V7FGFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
