Renesas MR82C37A-5/B technical specifications.
| Category | Programmable DMA Controller |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 44 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas MR82C37A-5/B to view detailed technical specifications.
No datasheet is available for this part.