The MSP430AFE233IPWR is a 16KB FLASH microcontroller from Renesas, featuring a 20MHz R8C core and 27 I/Os. It supports various interfaces, including I2C, UART, USART, and LIN. Operating temperature ranges from -20°C to 85°C, and it is available in a LQFP package, suitable for tape and reel packaging.
Renesas MSP430AFE233IPWR technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -20°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas MSP430AFE233IPWR to view detailed technical specifications.
No datasheet is available for this part.