The Renesas R8C/3x/33C microcontroller is a 20MHz 16KB FLASH MCU featuring 27 I/Os. It operates within a temperature range of -20°C to 85°C and is packaged in a LQFP format. The device supports various interfaces including I2C, UART, USART, and LIN. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and voltage detect.
Renesas MSP430F149IPMRG4 technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 27 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/33C |
| RoHS | Not Compliant |
No datasheet is available for this part.