The MSP430F2112IPW is a microcontroller from Renesas with a R8C core architecture, featuring 2KB of FLASH memory and 11 I/Os. It operates over a temperature range of -20°C to 85°C and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a TSSOP package and is available on tape and reel. It supports UART and USART interfaces and has an internal oscillator. The MSP430F2112IPW is part of the R8C/Mx/11A series.
Renesas MSP430F2112IPW technical specifications.
| Package/Case | TSSOP |
| Core Architecture | R8C |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/Mx/11A |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas MSP430F2112IPW to view detailed technical specifications.
No datasheet is available for this part.