The RL78 64KB FLASH microcontroller is a highly integrated device that features a robust core architecture of RL78 and is packaged in a compact LQFP form factor. It supports a wide range of interfaces, including I2C, UART, USART, and LIN, making it suitable for various applications. The device operates reliably in a temperature range of -40°C to 85°C, ensuring optimal performance in harsh environments. With a memory size of 64KB, it is well-suited for applications requiring moderate memory capacity. The RL78/G13 series also includes a range of peripherals, including power-on reset, pulse-width modulation, watch dog timer, and direct memory access.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | RL78 |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |