The MSP430F2619TPN is a ROMless microcontroller with 85 I/Os and an external oscillator. It operates over a temperature range of -40°C to 85°C. The device features I2C, UART, and USART interfaces. It is packaged in a BQFP package and is available in a tray. The microcontroller includes peripherals such as power-on reset, pulse width modulation, watch dog timer, and direct memory access.
Checking distributor stock and pricing after the page loads.
| Package/Case | BQFP |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 85 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | M16C™ M16C/30 |
| RoHS | Not Compliant |