Renesas MSP430F4371IPN technical specifications.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 43 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/34Y |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas MSP430F4371IPN to view detailed technical specifications.
No datasheet is available for this part.