The MSP430F5336IPZ is a microcontroller from Renesas featuring an R8C core architecture and 8KB of FLASH memory. It supports various interfaces including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 85°C and is packaged in a LQFP format. It also includes peripherals such as power-on reset, watch dog timer, and voltage detect. The MSP430F5336IPZ is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/27 |
| RoHS | Not Compliant |