The MSP430F6725IPN is an 8KB FLASH microcontroller with a R8C core, supporting UART and USART interfaces. It operates within a temperature range of -20°C to 85°C and features 11 I/Os. The device is packaged in a TSSOP package and is available in a tray format. It includes peripherals such as power-on reset, pulse-width modulation, watchdog timer, and voltage detect. The internal oscillator is used for clock generation.
Checking distributor stock and pricing after the page loads.
Renesas MSP430F6725IPN technical specifications.
| Package/Case | TSSOP |
| Core Architecture | R8C |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 11 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/Mx/11A |
| RoHS | Not Compliant |
No datasheet is available for this part.