The MSP430F6726IPN microcontroller features a 32KB flash memory, internal oscillator, and supports I2C, UART, USART, and LIN interfaces. It has 59 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. The device is packaged in a LQFP package and is available on tape and reel. It operates over a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 59 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/3x/36C |
| RoHS | Not Compliant |