The RL78/G13 microcontroller features a 16KB FLASH memory, 31 I/Os, and supports various interfaces including I2C, UART, USART, and LIN. It operates within a temperature range of -40°C to 85°C and includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, and direct memory access controller. The device utilizes an internal oscillator for clock generation.
Checking distributor stock and pricing after the page loads.
| Core Architecture | RL78 |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |