The MSP430FE423IPMR is a microcontroller from Renesas with a 20MHz R8C core and 16KB of FLASH memory. It features 25 I/Os and supports various interfaces, including I2C, UART, USART, and LIN. The device operates within a temperature range of -20°C to 85°C and is packaged in a LQFP format for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Frequency | 20MHz |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT, Voltage Detect |
| Series | R8C/2x/26 |
| RoHS | Not Compliant |