The Renesas RL78/G13 microcontroller features a 64KB FLASH memory, internal oscillator, and a range of peripherals including power-on reset, pulse-width modulation, and watchdog timer. It supports I2C, UART, and USART interfaces and is packaged in a LQFP. The device operates over a temperature range of -40°C to 85°C and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | RL78 |
| Interface | I2C, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | RL78/G13 |
| RoHS | Not Compliant |