The Renesas MSP430FG4260IDL is a microcontroller with a R8C core architecture, featuring 17 I/Os and 2KB of FLASH memory. It supports UART and USART interfaces and has an internal oscillator. The device operates over a temperature range of -20°C to 85°C and is available in a DIP package. The MSP430FG4260IDL also includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | R8C |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 17 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect |
| Series | R8C/Mx/12A |
| RoHS | Not Compliant |