This diode features a glass package with a tin terminal finish and wire form. It operates within a temperature range of -45°C to 125°C and has a maximum repetitive reverse voltage of 3V. The diode is not RoHS compliant and is not qualified for use.
Renesas N413 technical specifications.
| Case Connection | Isolated |
| Hold Current | 50uA |
| JEDEC-95 Code | DO-35 |
| JESD-30 Code | O-LALF-W2 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Number of Elements | 1 |
| Package Body Material | Glass |
| Package Shape | Round |
| Package Style | LONG FORMMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | AXIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas N413 to view detailed technical specifications.
No datasheet is available for this part.