Renesas NDL7408P2KC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Max | 1.3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas NDL7408P2KC to view detailed technical specifications.
No datasheet is available for this part.