Renesas NE34018 technical specifications.
| Drain Current-Max (Abs) (ID) | 120mA |
| Drain Current-Max (ID) | 120mA |
| Max Operating Temperature | 125°C |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation Ambient-Max | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NE34018 to view detailed technical specifications.
No datasheet is available for this part.