Renesas NE52418-T1 technical specifications.
| Collector-emitter Voltage-Max | 3V |
| Highest Frequency Band | S BAND |
| JESD-30 Code | R-PDSO-G4 |
| JESD-609 Code | e0 |
| Max Collector Current | 10mA |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | AMPLIFIER |
| Transistor Element Material | GALLIUM ARSENIDE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NE52418-T1 to view detailed technical specifications.
No datasheet is available for this part.