Renesas NECPS71411AA technical specifications.
| Package/Case | PDIP |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Output Current | 150mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Renesas NECPS71411AA to view detailed technical specifications.
No datasheet is available for this part.