The NECUPD78F1500GCG!A is a 16-bit microcontroller from Renesas with 64KB of FLASH memory and 4KB of RAM. It features a 16-bit data bus and supports I2C and UART interfaces. The device operates at a maximum frequency of 20MHz and has a maximum operating temperature of 85°C. It also includes 51 programmable I/O and one timer/counter. The microcontroller is packaged in a LQFP package and has a minimum operating temperature of -40°C.
Renesas NECUPD78F1500GCG!A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 1 |
| RAM Size | 4KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas NECUPD78F1500GCG!A to view detailed technical specifications.
No datasheet is available for this part.