The NECUPD78F1501GKG!A is a 16-bit I2C UART bridge microcontroller from Renesas, featuring 96KB of FLASH memory and 6KB of RAM. It has 51 programmable I/O pins and one timer/counter. The device operates over a temperature range of -40°C to 85°C and supports I2C and UART interfaces at a maximum frequency of 20MHz. It is packaged in a LQFP format.
Renesas NECUPD78F1501GKG!A technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 1 |
| RAM Size | 6KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas NECUPD78F1501GKG!A to view detailed technical specifications.
No datasheet is available for this part.