This display has a resolution of 768x1024 pixels and a viewing area of 228mm in height and 304mm in length. It operates within a temperature range of 0-50°C and is powered by a nominal 12V supply voltage. The display measures 350mm in length and 23mm in depth.
Renesas NL10276AC30-01A technical specifications.
| Length | 350mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 23mm |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Supply Voltage-Nom | 12V |
| Viewing Area (height) | 228mm |
| Viewing Area Length | 304mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL10276AC30-01A to view detailed technical specifications.
No datasheet is available for this part.