15-inch XGA TFT display featuring a 1024x768 pixel resolution and 4:3 aspect ratio. LVDS interface enables a 200 cd/m² typical brightness and 400:1 typical contrast ratio, displaying 262,144 colors with 110° horizontal and 90° vertical viewing angles. CCFL backlight supports operation from 0°C to 50°C, with a 15 ms typical response time and 9.7W typical power consumption. 31-pin connector facilitates screw mounting.
Renesas NL10276AC30-04L technical specifications.
| Pin Count | 31 |
| PCB | 31 |
| Package Length (mm) | 350 |
| Package Width (mm) | 365 |
| Package Height (mm) | 20.5(Max) |
| Seated Plane Height (mm) | 20.5(Max) |
| Mounting | Screw |
| Pixel Format | 1024x768Pixels |
| Display Size | 15in |
| Resolution Standard | XGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 200cd/m2 |
| Typical Contrast Ratio | 400:1 |
| Display Color | 262,144Colors |
| Viewing Angle | 110/90° |
| Active Area | 304.128x228.096mm |
| Outline Dimensions | 350x265x20mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | CCFL |
| Interface Type | LVDS |
| Typical Power Consumption | 9.7W |
| Typical Response Time | 15ms |
| Cage Code | SAN34 |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas NL10276AC30-04L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.