Renesas NL2432HC17-07B technical specifications.
| Rad Hard | No |
| Display Size | 2.7 in |
| Pixel Format | 320x240 Pixels |
| Typical Brightness | 500 cd/m2 |
| Backlight | LED |
| Typical Contrast Ratio | 400:1 |
| Touchscreen | Yes |
| Category | TFT Modules |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL2432HC17-07B to view detailed technical specifications.
No datasheet is available for this part.