Renesas NL3224AC35-06 technical specifications.
| Length | 134mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Overall Depth | 16.5mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Supply Voltage-Nom | 9.5V |
| Viewing Area (height) | 84mm |
| Viewing Area Length | 111mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL3224AC35-06 to view detailed technical specifications.
No datasheet is available for this part.