Renesas NL4827HC19-05B technical specifications.
| Rad Hard | No |
| Display Size | 4.3 in |
| Typical Brightness | 500 cd/m2 |
| Backlight | LED |
| Typical Contrast Ratio | 500:1 |
| Touchscreen | No |
| Category | TFT Modules |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL4827HC19-05B to view detailed technical specifications.
No datasheet is available for this part.