Renesas NL6448AC30-12 technical specifications.
| Length | 242mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 10mm |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Supply Voltage-Nom | 5V |
| Viewing Area (height) | 144mm |
| Viewing Area Length | 192mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL6448AC30-12 to view detailed technical specifications.
No datasheet is available for this part.