Renesas NL6448AC33-29 technical specifications.
| Length | 243mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 10.5mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Supply Voltage-Nom | 3.3V |
| Viewing Area (height) | 158mm |
| Viewing Area Length | 211mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL6448AC33-29 to view detailed technical specifications.
No datasheet is available for this part.