Renesas NL6448BC20-08E technical specifications.
| Rad Hard | No |
| Display Size | 6.5 in |
| Pixel Format | 640x480 Pixels |
| Typical Brightness | 300 cd/m2 |
| Interface Type | 6 Bit Digital |
| Operating Temperature | 0 to 60 °C |
| Typical Power Consumption | 5000 W |
| Backlight | CCFL |
| Viewing Angle | 100/80 ° |
| Typical Contrast Ratio | 250:1 |
| Touchscreen | No |
| Typical Response Time | 49 ms |
| Display Color | 262,144 Colors |
| Active Area | 132.5x99.4 mm |
| Outline Dimensions | 178.8x126.8x11 mm |
| Category | TFT Modules |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL6448BC20-08E to view detailed technical specifications.
No datasheet is available for this part.