LCD DOT MATRIX GRAPHIC DISPLAY MODULE
Checking distributor stock and pricing after the page loads.
| Length | 200mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 12.7mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Supply Voltage-Nom | 3.3V |
| Viewing Area (height) | 171mm |
| Viewing Area Length | 128mm |
| RoHS | Not Compliant |