Renesas NL8060BC26-30D technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 1000:1 |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Power Consumption | 6.6W |
| Radiation Hardening | No |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas NL8060BC26-30D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.