Renesas NL8060BC31-17 technical specifications.
| Length | 280mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Overall Depth | 13mm |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Supply Voltage-Nom | 3.3V |
| Viewing Area (height) | 185mm |
| Viewing Area Length | 246mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL8060BC31-17 to view detailed technical specifications.
No datasheet is available for this part.