Renesas NL8060BC31-41D technical specifications.
| Lead Free | Lead Free |
| Power Consumption | 6.8W |
| Reach SVHC Compliant | Yes |
| Weight | 670g |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NL8060BC31-41D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.