Renesas NNCD3.6D-T1-A technical specifications.
| Breakdown Voltage-Nom | 3.6V |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| JESD-30 Code | R-PDSO-G2 |
| JESD-609 Code | e3 |
| Max Breakdown Voltage | 3.8V |
| Min Breakdown Voltage | 3.4V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Non-rep Peak Rev Power Dis-Max | 85W |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Polarity | Unidirectional |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | AVALANCHE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas NNCD3.6D-T1-A to view detailed technical specifications.
No datasheet is available for this part.