Renesas NNCD3.9C-T1-A technical specifications.
| Breakdown Voltage-Nom | 3.9V |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NNCD3.9C-T1-A to view detailed technical specifications.
No datasheet is available for this part.