Renesas NNCD6.2MF-T1B technical specifications.
| Breakdown Voltage-Nom | 6.2V |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NNCD6.2MF-T1B to view detailed technical specifications.
No datasheet is available for this part.