Quick Jump:
Technical Specifications
Renesas NNCD6.8G-T1-A technical specifications.
General
Breakdown Voltage-Nom
6.8V
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR
JESD-30 Code
R-PDSO-G5
Max Breakdown Voltage
7.14V
Min Breakdown Voltage
6.47V
Max Operating Temperature
150°C
Max Power Dissipation
200mW
Non-rep Peak Rev Power Dis-Max
85W
Number of Elements
4
Package Body Material
Plastic
Package Shape
Rectangular
Package Style
SMALL OUTLINEMeter
Polarity
Unidirectional
Reach SVHC Compliant
Yes
Rep Pk Reverse Voltage-Max
3.5V
RoHS Compliant
Yes
Surface Mount
Yes
Technology
AVALANCHE
Terminal Form
Gull Wing
Terminal Position
DUAL
Compliance
RoHS
Compliant
Datasheet
Renesas NNCD6.8G-T1-A Datasheet
Download the complete datasheet for Renesas NNCD6.8G-T1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.