Renesas NP34N055SLE-E1-AZ technical specifications.
| Package/Case | TO |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas NP34N055SLE-E1-AZ to view detailed technical specifications.
No datasheet is available for this part.