Renesas NR3470MU-CC technical specifications.
| Package Family Name | Butterfly |
| Package/Case | Butterfly |
| Package Description | Butterfly Package |
| Pin Count | 17 |
| PCB | 17 |
| Package Length (mm) | 20.45 |
| Package Width (mm) | 9.6 |
| Package Height (mm) | 3.95 |
| Seated Plane Height (mm) | 3.95 |
| Pin Pitch (mm) | 1 |
| Mounting | Surface Mount |
| Type | RX |
| Cage Code | SAN34 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas NR3470MU-CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.