Renesas NR8360JP-BC-AZ technical specifications.
| Body Height | 11.66mm |
| Connection Type | FC/UPC CONNECTOR |
| Dark Current-Max | 5nA |
| Mount | Through Hole, Panel |
| Package Style | DIPMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas NR8360JP-BC-AZ to view detailed technical specifications.
No datasheet is available for this part.