MQW-LD laser diode emitting at 1580 nm with 10 mW maximum optical output power. Features a 4-pin CAN package with through-hole mounting, a metal construction, and dimensions of 5.6 mm diameter and 5.07 mm height. Operates within a temperature range of -40 °C to 85 °C, with a maximum output current of 150 mA and a typical threshold current of 20 mA. Includes a photodiode with a reverse voltage rating of 15 V and a laser reverse voltage of 2 V. Rise and fall times are a maximum of 0.7 ns.
Renesas NX5522EK technical specifications.
| Package/Case | CAN |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 5.07 |
| Package Diameter (mm) | 5.6 |
| Package Material | Metal |
| Mounting | Through Hole |
| Maximum Optical Output Power | 10mW |
| Type | MQW-LD |
| Peak Wavelength | 1580nm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Half Intensity Angle Parallel | 11(Typ)° |
| Half Intensity Angle Perpendicular | 11(Typ)° |
| Laser Reverse Voltage | 2V |
| Maximum Output Current | 150mA |
| Maximum Dark Current | 10nA |
| Maximum Fall Time | 0.7ns |
| Maximum Operating Current | 10mA |
| Maximum Rise Time | 0.7ns |
| Maximum Single Supply Voltage | 1.5V |
| Maximum Threshold Current | 20mA |
| Photodiode Reverse Voltage | 15V |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 1.1V |
| Cage Code | SAN34 |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas NX5522EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.